RMB | USD

4-SMD, No Lead(2x1.6x0.9)

AMPMAED-20.0000T

Digi-Key Part Number
AMPMAED-20.0000T-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
AMPMAED-20.0000T
Supplier
Description
MEMS OSC XO 20.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
20MHz XO (Standard) CMOS Oscillator 1.71V ~ 3.63V Standby (Power Down) 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
1.3mA (Typ)
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.079"" L x 0.063"" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.035"" (0.89mm)
Current - Supply (Disable) (Max)
160µA
Frequency
20MHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000