AMPDDDI-A06T3 | ||
---|---|---|
DigiKey Part Number | AMPDDDI-A06T3-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AMPDDDI-A06T3 | |
Description | OSC MEMS XO DUAL OUTPUT | |
Customer Reference | ||
Detailed Description | CMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Frequency - Output 1 | 26MHz, 27MHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | - | |
Output | CMOS | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 1.3mA (Typ) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height | 0.035" (0.89mm) | |
Package / Case | 4-SMD, No Lead |
Resource Type | Link |
---|---|
Datasheets | AMPD Series |
Environmental Information | Abracon REACH |
Featured Product | AMJM/AMJD/AMPM/AMPD Series Power Consumption Optimized Oscillator |
HTML Datasheet | AMPD Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 3,000 |