RMB | USD

4-SMD, No Lead(2x1.6x0.9)

AMPDAEH-A05

Digi-Key Part Number
AMPDAEH-A05-ND
Manufacturer
Abracon LLC
Manufacturer Product Number
AMPDAEH-A05
Supplier
Description
OSC MEMS XO DUAL OUTPUT
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
CMOS XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Bulk
Part Status
Active
Base Resonator
MEMS
Type
XO (Standard)
Frequency - Output 1
25MHz, 27MHz
Frequency - Output 2
-
Frequency - Output 3
-
Frequency - Output 4
-
Function
-
Output
CMOS
Voltage - Supply
1.71V ~ 3.63V
Frequency Stability
±50ppm
Operating Temperature
-20°C ~ 70°C
Current - Supply (Max)
1.3mA (Typ)
Size / Dimension
0.079"" L x 0.063"" W (2.00mm x 1.60mm)
Height
0.035"" (0.89mm)
Package / Case
4-SMD, No Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Available To Order

Additional Resources
AttributeDescription
Standard Package100