AMJDGFJ-A11T | ||
---|---|---|
DigiKey Part Number | 535-14623-2-ND - Tape & Reel (TR) 535-14623-1-ND - Cut Tape (CT) 535-14623-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AMJDGFJ-A11T | |
Description | MEMS OSC XO 1.71V-3.63V 4VFLGA | |
Manufacturer Standard Lead Time | 37 Weeks | |
Customer Reference | ||
Detailed Description | XO (Standard) Pin Configurable Oscillator 1.71V ~ 3.63V 4-VFLGA | |
Datasheet | Datasheet | |
EDA/CAD Models | AMJDGFJ-A11T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | MEMS | |
Type | XO (Standard) | |
Frequency - Output 1 | 50MHz, 100MHz | |
Frequency - Output 2 | - | |
Frequency - Output 3 | - | |
Frequency - Output 4 | - | |
Function | - | |
Output | - | |
Voltage - Supply | 1.71V ~ 3.63V | |
Frequency Stability | ±25ppm | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 1.3mA (Typ) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height | 0.035" (0.89mm) | |
Package / Case | 4-VFLGA |
Resource Type | Link |
---|---|
Datasheets | AMJD Series |
Video File | Abracon Power Optimized MEMS |
Environmental Information | Abracon REACH |
Featured Product | AMJM/AMJD/AMPM/AMPD Series Power Consumption Optimized Oscillator |
HTML Datasheet | AMJD Series |
EDA Models | AMJDGFJ-A11T Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥16.23917 | ¥16,239.17 |
Attribute | Description |
---|---|
Other Names | 535-14623-1 535-14623-2 535-14623-6 |
Standard Package | 1,000 |