



ABS04W-32.768KHZ-4-D2-T5 | |
|---|---|
DigiKey Part Number | 535-14812-2-ND - Tape & Reel (TR) 535-14812-1-ND - Cut Tape (CT) 535-14812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABS04W-32.768KHZ-4-D2-T5 |
Description | CRYSTAL 32.7680KHZ 4PF SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 4pF 130 kOhms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABS04W-32.768KHZ-4-D2-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 4pF | |
ESR (Equivalent Series Resistance) | 130 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.2x1) | |
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.99000 | ¥33.99 |
| 10 | ¥29.54700 | ¥295.47 |
| 25 | ¥27.94400 | ¥698.60 |
| 50 | ¥26.78800 | ¥1,339.40 |
| 100 | ¥25.68000 | ¥2,568.00 |
| 250 | ¥24.81100 | ¥6,202.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥20.90667 | ¥104,533.35 |



