ABMM2 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ABMM2 Series
Abracon: Who We Are Today

ABMM2-12.000MHZ-E2-T

DigiKey Part Number
535-9631-2-ND - Tape & Reel (TR)
535-9631-1-ND - Cut Tape (CT)
535-9631-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABMM2-12.000MHZ-E2-T
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABMM2-12.000MHZ-E2-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.236" L x 0.142" W (6.00mm x 3.60mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,075
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.36000¥7.36
10¥6.39200¥63.92
25¥6.04320¥151.08
50¥5.79360¥289.68
100¥5.55380¥555.38
250¥5.25244¥1,313.11
500¥5.03494¥2,517.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.12150¥4,121.50
2,000¥4.03934¥8,078.68
3,000¥3.98081¥11,942.43
5,000¥3.92040¥19,602.00
7,000¥3.90981¥27,368.67
10,000¥3.89939¥38,993.90
Manufacturers Standard Package