RMB | USD

ABM_B/ABM_W Series
ABM_B/ABM_W Series
ABM3B Series Top
ABM3B Series Side

ABM3B-16.384MHZ-B-4-Y-T

Digi-Key Part Number
ABM3B-16.384MHZ-B-4-Y-T-ND - Tape & Reel (TR)
Manufacturer
Abracon LLC
Manufacturer Product Number
ABM3B-16.384MHZ-B-4-Y-T
Supplier
Description
CRYSTAL 16.3840MHZ 18PF SMD
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
16.384MHz ±30ppm Crystal 18pF 50 Ohms 4-SMD, No Lead
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Abracon LLC
Series
Package
Tape & Reel (TR)
Part Status
Active
Type
MHz Crystal
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.197"" L x 0.126"" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.043"" (1.10mm)
Frequency
16.384MHz
ESR (Equivalent Series Resistance)
50 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8541.60.0050
Available To Order

Additional Resources
AttributeDescription
Standard Package1,000