S-8340C50AFT-T2-G | ||
---|---|---|
DigiKey Part Number | S-8340C50AFT-T2-G-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | S-8340C50AFT-T2-G | |
Description | IC REG CTRLR BOOST 8TSSOP | |
Customer Reference | ||
Detailed Description | Boost Regulator Positive Output Step-Up DC-DC Controller IC 8-TSSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ABLIC Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 0.9V ~ 6V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 82% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Soft Start | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | S-8340, 8341 Series |
PCN Design/Specification | |
HTML Datasheet | S-8340, 8341 Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Standard Package | 3,000 |