NX301118 | ||
---|---|---|
DigiKey Part Number | 1061-1151-ND | |
Manufacturer | ||
Manufacturer Product Number | NX301118 | |
Description | ROUND HEAT SINK BRIDGELUX VERO | |
Customer Reference | ||
Detailed Description | SynJet® Round Bridgelux Vero 29 Heat Sink |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Heat Sink | |
For Use With/Related Products | Bridgelux Vero 29 | |
Shape | Round | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | DK OBS NOTICE |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8473.30.5100 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.87000 | ¥84.87 |
10 | ¥82.55400 | ¥825.54 |
25 | ¥77.97080 | ¥1,949.27 |
45 | ¥73.38333 | ¥3,302.25 |
Attribute | Description |
---|---|
Other Names | 1061-1151 |
Standard Package | 45 |