CLP-215G | ||
---|---|---|
DigiKey Part Number | CLP-215G-ND | |
Manufacturer | ||
Manufacturer Product Number | CLP-215G | |
Description | HEATSINK CLIP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Secondary Clips Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
HTSUS | 0000.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥2.28521 | ¥13,711.26 |
Attribute | Description |
---|---|
Standard Package | 1,000 |