4D-BEZEL-70W | ||
---|---|---|
DigiKey Part Number | 1613-1011-ND | |
Manufacturer | ||
Manufacturer Product Number | 4D-BEZEL-70W | |
Description | LCD DISPLAY BEZEL WHITE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LCD Display Bezel 7.80" L x 5.04" W (198.00mm x 127.9mm) White | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 4D Systems Pty Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Bezel | |
For Use With/Related Products | LCD Display | |
Color | White | |
Size / Dimension | 7.80" L x 5.04" W (198.00mm x 127.9mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.98000 | ¥167.98 |
10 | ¥147.03100 | ¥1,470.31 |