
TPL730F12-FR | |
|---|---|
DigiKey Part Number | 5503-TPL730F12-FRTR-ND - Tape & Reel (TR) 5503-TPL730F12-FRCT-ND - Cut Tape (CT) 5503-TPL730F12-FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL730F12-FR |
Description | IC REG LINEAR 1.2V 300MA 4-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DFN (1x1) |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 0.25V @ 300mA |
Mfr | Current - Output |
Series | PSRR 65dB ~ 45dB (1kHz ~ 1MHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Current Limit, Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 4-XDFN Exposed Pad |
Voltage - Input (Max) 5.5V | Supplier Device Package 4-DFN (1x1) |
Voltage - Output (Min/Fixed) 1.2V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.42200 | ¥14.22 |
| 25 | ¥1.26040 | ¥31.51 |
| 100 | ¥1.07840 | ¥107.84 |
| 250 | ¥0.99140 | ¥247.85 |
| 500 | ¥0.93914 | ¥469.57 |
| 1,000 | ¥0.89622 | ¥896.22 |
| 2,500 | ¥0.85082 | ¥2,127.05 |
| 5,000 | ¥0.82344 | ¥4,117.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥0.85330 | ¥10,239.60 |

