TB3571/TB3572 | ||
---|---|---|
DigiKey Part Number | 3M157554-ND | |
Manufacturer | ||
Manufacturer Product Number | TB3571/TB3572 | |
Description | FASTENER TB3571/TB3572 HOOK/LOOP | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Reclosable Fastener Hook and Loop 1.000" (25.40mm) X 10.00' (3.05m) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hook and Loop | |
Shape | - | |
Length | 10.00' (3.05m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Acrylic | |
Features | - | |
Material | Nylon | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | TB3571/TB3572 Datasheet |
HTML Datasheet | TB3571/TB3572 Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 5806.10.2400 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥255.13000 | ¥255.13 |
16 | ¥223.44375 | ¥3,575.10 |
104 | ¥199.99606 | ¥20,799.59 |
Attribute | Description |
---|---|
Other Names | 3M157554 7010302387 70006720349 TB3571/TB3572-ND 00051111920046 |
Standard Package | 8 |