SPD08-120-L-RB-TR | ||
---|---|---|
DigiKey Part Number | 3M12042TR-ND - Tape & Reel (TR) 3M12042CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SPD08-120-L-RB-TR | |
Description | CONN EDGE DUAL FML 120POS 0.031 | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 120 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black | |
Datasheet | Datasheet | |
EDA/CAD Models | SPD08-120-L-RB-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 120 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.031" (0.80mm) | |
Read Out | Dual | |
Features | Board Guide, Latches | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -55°C ~ 125°C | |
Material - Insulation | Liquid Crystal Polymer (LCP), Glass Filled | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.50000 | ¥136.50 |
10 | ¥118.33000 | ¥1,183.30 |
25 | ¥112.15600 | ¥2,803.90 |
50 | ¥110.53000 | ¥5,526.50 |
100 | ¥97.52640 | ¥9,752.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥91.02432 | ¥22,756.08 |
500 | ¥89.07396 | ¥44,536.98 |
750 | ¥86.47321 | ¥64,854.91 |