Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Cylindrical, Dome | |
Color | Clear | |
Size / Dimension | 0.750" Dia (19.05mm) | |
Thickness | 0.380" (9.65mm) | |
Material | Polyurethane | |
Hardness | 75 Shore M | |
Form | Sheet | |
Mounting Type | Adhesive, Acrylic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
40 | ¥3.18900 | ¥127.56 |
80 | ¥2.83550 | ¥226.84 |
280 | ¥2.69350 | ¥754.18 |
520 | ¥2.55175 | ¥1,326.91 |
1,000 | ¥2.40998 | ¥2,409.98 |
3,000 | ¥2.33914 | ¥7,017.42 |
5,000 | ¥1.91384 | ¥9,569.20 |