SJ4580 CLR 1"X50YD | ||
---|---|---|
DigiKey Part Number | 3M157663-ND | |
Manufacturer | ||
Manufacturer Product Number | SJ4580 CLR 1"X50YD | |
Description | DUAL LOCK RECLOSABLE FASTENER SJ | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Reclosable Fastener Interlocking Stems 1.000" (25.40mm) X 150.00' (45.72m) Dia | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interlocking Stems | |
Shape | - | |
Length | 150.00' (45.72m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive, Acrylic | |
Features | 705 Stem Density | |
Material | Polypropylene | |
Color | Clear | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,187.44000 | ¥2,187.44 |
10 | ¥2,027.04800 | ¥20,270.48 |