Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Obsolete | |
Type | Interlocking Stems | |
Length | 150.00' (45.72m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive - Acrylic | |
Features | 400 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Dual Lock Reclosable fasteners |
MSDS Material Safety Datasheet | SJ355x, 37xx, MP-355x MSDS |
Featured Product | 3M - 3M™ Hook and Loop* and Dual Lock™ Reclosable Fasteners |
PCN Obsolescence/ EOL | Obsolete 15/NOV/2021 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 9606.10.8000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
SJ3551CF BLK 1"X50YD | 3M | 7 | SJ3551CFBLK1"X50YD-ND | ¥4,322.22000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | SJ-3551 1" SJ3551 (1") SJ355110-50 7000001958 70070428340 2120086278 70-0704-2834-0 SJ355110 21200862786 SJ355110-ND SJ35511 |
Standard Package | 2 |