Wire Marker, Tape 0.22" W x 96.00" L (5.5mm x 2.4m) White Polyester
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR-B

DigiKey Part Number
3M157528-ND
Manufacturer
Manufacturer Product Number
SDR-B
Description
WIRE MARKER B LEGEND 1=1ROLL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Tape 0.22" W x 96.00" L (5.5mm x 2.4m) White Polyester
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Legend
B
Manufacturer
3M
Color
White
Series
Material
Polyester
Packaging
Bulk
Shelf Life
24 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Type
Wire Marker, Tape
Operating Temperature
-40°C ~ 121°C
Size
0.22" W x 96.00" L (5.5mm x 2.4m)
Base Product Number
Cable Diameter
Cut to Desired Diameter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.30000¥102.30
10¥77.70100¥777.01
30¥68.62267¥2,058.68
50¥64.88100¥3,244.05
100¥60.24180¥6,024.18
250¥54.80336¥13,700.84
500¥51.15754¥25,578.77
1,000¥47.87106¥47,871.06
Manufacturers Standard Package