Wire Marker, Tape 0.22" W x 96.00" L (5.5mm x 2.4m) White Polyester
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR-3

DigiKey Part Number
SDR-3-ND
Manufacturer
Manufacturer Product Number
SDR-3
Description
WIRE MARKER 3 LEGEND 1=1ROLL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Tape 0.22" W x 96.00" L (5.5mm x 2.4m) White Polyester
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Legend
3
Manufacturer
3M
Color
White
Series
Material
Polyester
Packaging
Bulk
Shelf Life
24 Months
Part Status
Active
Shelf Life Start
Date of Manufacture
Type
Wire Marker, Tape
Operating Temperature
-40°C ~ 121°C
Size
0.22" W x 96.00" L (5.5mm x 2.4m)
Base Product Number
Cable Diameter
Cut to Desired Diameter
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 246
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥112.44000¥112.44
10¥85.40700¥854.07
30¥75.46133¥2,263.84
50¥71.36440¥3,568.22
100¥66.28130¥6,628.13
250¥60.32272¥15,080.68
500¥56.32830¥28,164.15
1,000¥52.72733¥52,727.33
Manufacturers Standard Package