Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Touchscreen | 8 Wire Resistive | |
Voltage - Input | 5V, 12V | |
Voltage - Output | - | |
Size / Dimension | 2.82" L x 39.9" W (71.6mm x 39.9mm) | |
Interface | RS-232 | |
Operating Temperature | 0°C ~ 65°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Obsolescence/ EOL | SC Series 26/Feb/2016 |
HTML Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Other Names | 3M5546 98000328272 |
Standard Package | 1 |