Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Touchscreen | 8 Wire Resistive | |
Voltage - Input | 5V | |
Voltage - Output | - | |
Size / Dimension | 2.75" L x 1.30" W (69.9mm x 33mm) | |
Interface | USB | |
Operating Temperature | 0°C ~ 65°C | |
Base Product Number |