Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Touchscreen | 4 Wire Resistive | |
Voltage - Input | 5V | |
Voltage - Output | - | |
Size / Dimension | 2.67" L x 1.30" W (67.8mm x 33mm) | |
Interface | USB | |
Operating Temperature | 0°C ~ 65°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
PCN Obsolescence/ EOL | SC Series 26/Feb/2016 |
HTML Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Attribute | Description |
---|---|
Other Names | 0-00-51119-95672-6 3M5541 98000328223 |
Standard Package | 1 |