RMB | USD

Quote Required, submit request here.
cms-photo-not-available

RT39L16G20NN

Digi-Key Part Number
RT39L16G20NN-ND
Manufacturer
3M
Manufacturer Product Number
RT39L16G20NN
Supplier
Description
MICRO-KLEAN RT SERIES FILTER CAR
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Industrial Filter Cartridge 50µm (Nominal)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
Package
Bulk
Part Status
Active
Type
Filter Cartridge
Applications
Industrial
Particle Size
50µm (Nominal)
Flow Rate
-
Pressure Range
24.656PSI ~ 59.466PSI
Inlet/Outlet Size
-
Height
39.000"" (990.60mm)
Diameter
2.598"" (66.00mm)
Operating Temperature
60°C - Max
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
Available To Order

Additional Resources
AttributeDescription
Other Names
00016145225772
70020241595
Standard Package25