Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Package Card | |
Part Status | Active | |
Kit Type | Cable Ties | |
Kit Contents | 12' (3.66m) Reel of Strapping, Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Scotch™ Fasteners Brochure |
Featured Product | Scotch Bundling Wraps, Straps, and Fasteners |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 5806.32.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.73000 | ¥81.73 |
10 | ¥73.55900 | ¥735.59 |
25 | ¥69.29480 | ¥1,732.37 |
50 | ¥67.51880 | ¥3,375.94 |
100 | ¥65.74200 | ¥6,574.20 |
250 | ¥58.63488 | ¥14,658.72 |
500 | ¥55.08140 | ¥27,540.70 |
1,000 | ¥48.68481 | ¥48,684.81 |
Attribute | Description |
---|---|
Other Names | 00051141380551 7010376347 3M156110 70006911567 |
Standard Package | 1 |