R M1 M1-R6R6-014-362-0.91-44-P1 | ||
---|---|---|
DigiKey Part Number | 3M155803-ND | |
Manufacturer | ||
Manufacturer Product Number | R M1 M1-R6R6-014-362-0.91-44-P1 | |
Description | 14POS MDR ASSY 1M W/THUMBSCREWS | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Centronics 14 pos Male to Male Assembly 3.28' (1.00m) Round | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 14 pos Male to Male | |
Length | 3.28' (1.00m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | R M1 M1-R6R6-014-362-xx.xx-44-Px Cable Assy Dwg |
Product Training Modules | Input/Output Connector Systems Primer |
Featured Product | Mini Delta Ribbon Transmission Cable Assembly |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥396.23000 | ¥396.23 |
10 | ¥363.62900 | ¥3,636.29 |
100 | ¥319.33910 | ¥31,933.91 |
Attribute | Description |
---|---|
Other Names | R M1 M1-R6R6-014-362-0.91-44-P2 3M155803 7010395640 80001419839 |
Standard Package | 5 |