QI-10/37-270 | ||
---|---|---|
DigiKey Part Number | QI-10/37-270-ND | |
Manufacturer | ||
Manufacturer Product Number | QI-10/37-270 | |
Description | COLD SHRINK TUBING 1.45X4.5" BLK | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Black Cold Shrink Tubing 1.45" (37.0mm) X 0.375' (114.30mm, 4.50") |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tubing | |
Length | 0.375' (114.30mm, 4.50") | |
Diameter | 1.45" (37.0mm) | |
Width | - | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥399.31200 | ¥3,993.12 |