Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Applicator (Glue Gun) | |
Operating Mode | Electric | |
Capacity | 5/8" Dia | |
Pressure Range | - | |
Voltage - Input | 120V | |
For Use With/Related Products | Hot Melt Adhesives | |
Base Product Number |