Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Applicator (Glue Gun) | |
Operating Mode | Electric | |
Capacity | - | |
Pressure Range | - | |
Voltage - Input | - | |
For Use With/Related Products | Hot Melt Adhesives | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Scotch-Weld™ Selection Guide |
PCN Obsolescence/ EOL | Obsolete 01/SEP/2022 |
HTML Datasheet | Scotch-Weld™ Selection Guide |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8479.89.9599 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
TC/TC-Q-LT GEN II | 3M | 7 | 19-TC/TC-Q-LTGENII-ND | ¥1,398.54000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 02120089447 3M162022 POLYGUN-LTW/CONVERTOR-ND 00021200894473 7000046639 62928199504 |
Standard Package | 1 |