Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Valve Assembly | |
For Use With/Related Products | Hot Melt Applicator |
Resource Type | Link |
---|---|
Datasheets | Scotch-Weld™ Selection Guide |
HTML Datasheet | Scotch-Weld™ Selection Guide |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8467.99.0190 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥215.02000 | ¥215.02 |
10 | ¥204.27800 | ¥2,042.78 |
100 | ¥172.01940 | ¥17,201.94 |
Attribute | Description |
---|---|
Other Names | 02120021714 PGASSY 00021200217142 62923499305 PG ASSY-ND 7000046638 PGASSY-ND 3M157518 |
Standard Package | 1 |