Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 23.0" (23.03", 585mm) | |
Viewing Area | 510.00mm W x 287.00mm H | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3920.61.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,139.57000 | ¥1,139.57 |
10 | ¥1,063.57900 | ¥10,635.79 |
25 | ¥1,025.59480 | ¥25,639.87 |
50 | ¥1,010.40000 | ¥50,520.00 |
Attribute | Description |
---|---|
Other Names | 3M162808 7000021450 51128789650 PF23.0W9-ND 98044054330 |
Standard Package | 5 |