Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 21.5" (21.50", 546mm) | |
Viewing Area | 476.25mm W x 268.29mm H | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | Privacy and Protection Products |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3920.61.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,057.72000 | ¥1,057.72 |
10 | ¥987.23600 | ¥9,872.36 |
25 | ¥951.97800 | ¥23,799.45 |
50 | ¥937.87340 | ¥46,893.67 |
Attribute | Description |
---|---|
Other Names | 3M162680 51128788530 PF21.5W PF215W9B-ND 7000006417 98044054298 PF21.5W-ND |
Standard Package | 1 |