Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 20.0" (20.03", 509mm) | |
Viewing Area | 443.00mm W x 250.00mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,025.03000 | ¥1,025.03 |
10 | ¥956.69200 | ¥9,566.92 |
25 | ¥922.52520 | ¥23,063.13 |
50 | ¥908.85940 | ¥45,442.97 |