Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Privacy Filter, Widescreen | |
Applications | LCD Monitor | |
Diagonal Screen Size | 19.5" (19.50", 495mm) | |
Viewing Area | 431.80mm W x 236.54mm H | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Featured Product | Privacy and Protection Products |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 3920.61.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥807.72000 | ¥807.72 |
10 | ¥753.82800 | ¥7,538.28 |
25 | ¥726.90800 | ¥18,172.70 |
50 | ¥716.13720 | ¥35,806.86 |
100 | ¥699.98370 | ¥69,998.37 |
Attribute | Description |
---|---|
Other Names | PF195W9B-ND PF19.5W9-ND 98044059313 3M162678 7100036575 51128830826 PF19.5W9 |
Standard Package | 1 |