Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Privacy Filter | |
Applications | LCD Monitor | |
Diagonal Screen Size | 17.0" (17.08", 434mm) | |
Viewing Area | 344.49mm W x 277.81mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,274.60000 | ¥1,274.60 |
10 | ¥1,229.11000 | ¥12,291.10 |