P448 | ||
---|---|---|
DigiKey Part Number | 3M448-ND | |
Manufacturer | ||
Manufacturer Product Number | P448 | |
Description | DISPENSER TAPE 8" X 7 1/2" DIA | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Tape Desktop Dispenser for Multiple Rolls (3" Core) 8.00" (203.20mm) Tape Width |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop Dispenser for Multiple Rolls (3" Core) | |
Tape Width - Max | 8.00" (203.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,153.45000 | ¥2,153.45 |
5 | ¥2,084.03200 | ¥10,420.16 |
10 | ¥2,014.55900 | ¥20,145.59 |
25 | ¥1,945.09120 | ¥48,627.28 |