N10236-52G3PC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥0.00000
Datasheet
N10220-52B3PC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N10236-52G3PC

DigiKey Part Number
N10236-52G3PC-ND
Manufacturer
Manufacturer Product Number
N10236-52G3PC
Description
CONN RCPT 36POS R/A SOLDER
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
36 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Active
Connector Style
Outer Shroud Contacts
Connector Type
Receptacle
Number of Positions
36
Number of Rows
2
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Flange Feature
Housing/Shell (M2.6)
Type
-
Features
Board Lock, Shielded
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥62.62710¥6,262.71
Manufacturers Standard Package