MVU18-8FBK (BULK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MVU18-8FBK (BULK)

MVU18-8FBK

DigiKey Part Number
920022-02-ND
Manufacturer
Manufacturer Product Number
MVU18-8FBK
Description
CONN SPADE TERM 18-22AWG #8 RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Red 8 Stud Spade Terminal Connector Crimp 18-22 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
8 Stud
Width - Outer Edges
0.300" (7.62mm)
Length - Overall
0.850" (21.59mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
18-22 AWG
Insulation
Insulated
Features
Butted Seam
Color
Red
Contact Finish
Tin
Contact Material
Copper, ETP
Insulation Diameter
0.145" (3.68mm)
Material - Insulation
Vinyl
Length - Ring Center to Termination
0.250" (6.35mm)
Length - Termination
0.450" (11.43mm)
Tongue Inside Opening
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23,760
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.58000¥4.58
10¥3.86300¥38.63
25¥3.62160¥90.54
50¥3.44940¥172.47
100¥3.28490¥328.49
250¥3.07888¥769.72
500¥2.93192¥1,465.96
1,000¥2.79188¥2,791.88
3,000¥2.58354¥7,750.62
Manufacturers Standard Package