

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.470" (11.94mm) | |
Length - Overall | 1.080" (27.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Blue | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.53000 | ¥8.53 |
| 10 | ¥7.21300 | ¥72.13 |
| 25 | ¥6.76200 | ¥169.05 |
| 50 | ¥6.43880 | ¥321.94 |
| 100 | ¥6.13060 | ¥613.06 |
| 250 | ¥5.74600 | ¥1,436.50 |
| 500 | ¥5.47148 | ¥2,735.74 |
| 1,000 | ¥5.21017 | ¥5,210.17 |
| 3,000 | ¥4.82158 | ¥14,464.74 |









