MVU14-180DMX-A-BOTTLE | ||
---|---|---|
DigiKey Part Number | MVU14-180DMX-A-BOTTLE-ND | |
Manufacturer | ||
Manufacturer Product Number | MVU14-180DMX-A-BOTTLE | |
Description | CONN TERM PIN 14-16AWG 100PC | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Connector Male, Pin (Plug) 14-16 AWG Crimp Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.180" (4.57mm) | |
Wire Gauge | 14-16 AWG | |
Length - Overall | 0.830" (21.08mm) | |
Length - Barrel | - | |
Insulation | Non-Mating End Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | Blue | |
Insulation Diameter | 0.170" (4.32mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Wire Terminals Catalog |
Featured Product | Scotchlok™ Tools and Connectors |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥626.43600 | ¥3,132.18 |
Attribute | Description |
---|---|
Other Names | 00051128588666 51128588666 7100165276 80611465123 |
Standard Package | 1 |