Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Roll | |
Part Status | Obsolete | |
Type | Interlocking Stems | |
Length | 14.70' (4.48m) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Mounting Type | Adhesive - Acrylic | |
Features | 170/400 Stem Density | |
Material | Polyolefin (PO) | |
Color | Black | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Video File | Dual Lock Reclosable fasteners 3M Dual Lock Reclosable Fasteners 3M Dual Lock Reclosable Fasteners Markets and Applications |
MSDS Material Safety Datasheet | SJ355x, 37xx, MP-355x MSDS |
Featured Product | 3M - 3M™ Hook and Loop* and Dual Lock™ Reclosable Fasteners |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9606.10.8000 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
SJ3551CF BLK 2"X50YD | 3M | 1 | SJ3551CFBLK2"X50YD-ND | ¥8,357.33000 | MFR Recommended |
SJ3552CF 1"X50YD | 3M | 0 | 19-SJ3552CF1"X50YD-ND | ¥4,096.89000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 51131-06484 MP355152BLACK 70070415990 7000051883 MP-3551/52B |
Standard Package | 5 |