RMB | USD

M3xEK-50 G
M3xEK-50 G
Part Number Breakdown 3M 1or3

M3TEK-5036J

Digi-Key Part Number
M3TEK-5036J-ND
Manufacturer
3M
Manufacturer Product Number
M3TEK-5036J
Supplier
Description
IDC CABLE - MSD50K/MC50G/MCE50K
Detailed Description
50 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
50
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Bulk
QtyUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥187.23000¥187.23
10¥168.99200¥1,689.92
50¥151.78600¥7,589.30
100¥146.72590¥14,672.59
250¥138.63076¥34,657.69
500¥134.58324¥67,291.62
1,000¥131.54754¥131,547.54
Alternate Length
IDC CABLE - MSD50K/MC50G/MCE50K
Quantity Available: 0
IDC CABLE - MSD50K/MC50G/MCE50K
Quantity Available: 0
Alternate Color
IDC CABLE - MSD50K/MC50M/MCE50K
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3425-7600CONN RCPT 50P IDC 26-30AWG GOLD
3415-0001CONN EDGE DUAL FMALE 50POS 0.100