RMB | USD

M3MMK-16 T
M3MMK-16 T
Part Number Breakdown 3M 1or3

M3MMK-1620K

Digi-Key Part Number
M3MMK-1620K-ND
Manufacturer
3M
Manufacturer Product Number
M3MMK-1620K
Supplier
Description
IDC CABLE - MCG16K/MC16F/MCG16K
Detailed Description
16 Position Cable Assembly Rectangular Card Edge to Card Edge 1.67' (508.00mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Connector Type
Card Edge to Card Edge
Number of Positions
16
Number of Rows
2
Pitch - Connector
0.100"" (2.54mm)
Pitch - Cable
0.050"" (1.27mm)
Length
1.67' (508.00mm)
Features
Strain Relief
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Price and Procurement

Value Added Item
Alternate Length
JUMPER-H1507TR/A3048Y/H1507TR 2"
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3448-53STRAIN RELIEF 16 POS
1700/16 100SFCBL RIBN 16COND TWIST-PAIR 100'
3368-0001CONN EDGE DUAL FMALE 16POS 0.100