M3KKK-64 T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M3KKK-64 T
Part Number Breakdown 3M 1or3

M3KKK-6440K

DigiKey Part Number
M3KKK-6440K-ND
Manufacturer
Manufacturer Product Number
M3KKK-6440K
Description
IDC CABLE - MPK64K/MC64F/MPK64K
Customer Reference
Detailed Description
64 Position Cable Assembly Rectangular Plug to Plug 3.34' (1.02m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug to Plug
Number of Positions
64
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.34' (1.02m)
Features
Polarizing Key
Color
Multiple, Twisted Pair (Flat)
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥596.21000¥596.21
10¥462.44000¥4,624.40
25¥420.06040¥10,501.51
50¥391.47400¥19,573.70
100¥365.59340¥36,559.34
250¥335.13260¥83,783.15
Manufacturers Standard Package
Alternate Length
IDC CABLE - MPK64K/MC64F/MPK64K
In-Stock: 0
Unit Price: ¥500.20000