


Category | Length 3.00' (914.40mm) |
Manufacturer 3M | Features Polarizing Key, Strain Relief |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 30 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥208.24000 | ¥208.24 |
| 10 | ¥160.50700 | ¥1,605.07 |
| 25 | ¥145.30840 | ¥3,632.71 |
| 50 | ¥135.03940 | ¥6,751.97 |
| 100 | ¥125.73110 | ¥12,573.11 |
| 250 | ¥114.76008 | ¥28,690.02 |
| 500 | ¥107.37274 | ¥53,686.37 |




