RMB | USD

Part Number Breakdown 3M 1or3
Part Number Breakdown 3M 1or3
M3CMK-26 G

M3CMK-2636J

Digi-Key Part Number
M3CMK-2636J-ND
Manufacturer
3M
Manufacturer Product Number
M3CMK-2636J
Supplier
Description
IDC CABLE - MKC26K/MC26G/MCG26K
Detailed Description
26 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100"" (2.54mm)
Pitch - Cable
0.050"" (1.27mm)
Length
3.00' (914.40mm)
Features
Polarizing Key (Socket); Strain Relief (Card Edge)
Color
Gray, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Price and Procurement

Value Added Item
Alternate Length
JUMPER-H1507TR/A3049B/H1505TR 8"
Quantity Available: 0
Alternate Color
HOOK-UP STRND 18AWG WHITE 50'
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3399-6600CONN RCPT 26P IDC 26-28AWG GOLD
3462-0001CONN EDGE DUAL FMALE 26POS 0.100
3448-55STRAIN RELIEF 26 POS
3365/26 300SFCBL RIBN 26COND 0.050 GRAY 300'