RMB | USD

M3CGK-34 M
M3CGK-34 M
Part Number Breakdown 3M 1or3

M3CGK-3406R

Digi-Key Part Number
M3CGK-3406R-ND
Manufacturer
3M
Manufacturer Product Number
M3CGK-3406R
Supplier
Description
IDC CABLE - MKC34K/MC34M/MCS34K
Detailed Description
34 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
3M
Series
-
Package
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
34
Number of Rows
2
Pitch - Connector
0.100"" (2.54mm)
Pitch - Cable
0.050"" (1.27mm)
Length
0.500' (152.40mm, 6.00"")
Features
Polarizing Key (Socket); Flange (Card Edge)
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
Price and Procurement

Value Added Item
Alternate Length
JUMPER-H1507TR/A3049R/H1507TR 8"
Quantity Available: 0
Additional Resources
AttributeDescription
Standard Package1
Assembly Component
Part No.Description
3414-6600CONN RCPT 34P IDC 26-28AWG GOLD
3302/34 300SFCBL RIBN 34COND 0.050 MULTI 300'
3463-0002CONN EDGE DUAL FMALE 34POS 0.100