


Category | Length 1.50' (457.20mm) |
Manufacturer 3M | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 60 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥125.52000 | ¥125.52 |
| 10 | ¥106.67300 | ¥1,066.73 |
| 25 | ¥99.98880 | ¥2,499.72 |
| 50 | ¥95.21540 | ¥4,760.77 |
| 100 | ¥90.67170 | ¥9,067.17 |
| 250 | ¥85.10576 | ¥21,276.44 |




