


Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer 3M | Length 3.00' (914.40mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 30.0µin (0.76µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥193.47000 | ¥193.47 |
| 10 | ¥149.05600 | ¥1,490.56 |
| 25 | ¥134.90880 | ¥3,372.72 |
| 50 | ¥125.35240 | ¥6,267.62 |
| 100 | ¥116.68690 | ¥11,668.69 |
| 250 | ¥106.47368 | ¥26,618.42 |
| 500 | ¥99.59648 | ¥49,798.24 |


