Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Headlight | |
Lamp Type | LED | |
Lamp Output | 70 Lumens | |
Features | Adjustable Band, Includes Batteries, Multiple Modes, Waterproof | |
Battery Cell Size | AAA (Requires 3) | |
Length | - | |
Material - Body | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,454.15000 | ¥3,454.15 |