Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot, Transition - Breakout, 3:1 | |
Shell Size - Insert | - | |
Features | Adhesive Coating, Flame Retardant | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.900" (22.86mm) | |
Large Diameter Recovered | 0.360" (9.14mm) | |
Small Diameter Supplied | 0.330" (8.38mm) | |
Small Diameter Recovered | 0.120" (3.05mm) | |
Large Recovered Length | - | |
Small Recovered Length | 0.700" (17.78mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.700" (68.58mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | HDBB-310-345 |
Other Related Documents | General Rules for Shelf Life Statements |
Featured Product | |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥252.77000 | ¥252.77 |
5 | ¥212.82400 | ¥1,064.12 |
10 | ¥192.87500 | ¥1,928.75 |
20 | ¥179.57550 | ¥3,591.51 |
50 | ¥172.92420 | ¥8,646.21 |
100 | ¥168.93270 | ¥16,893.27 |
Attribute | Description |
---|---|
Other Names | 00051135359945 05113535994 80610767016 HDBB-310-1-250-ND 3M157462 7000132576 |
Standard Package | 1 |